Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8737A / N8731A-400 / N8731A-862
Order Code1778356
Product RangeN8700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7,307.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,307.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN8737A / N8731A-400 / N8731A-862
Order Code1778356
Product RangeN8700 Series
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max60V
Output Current Min-
Output Current Max55A
Power Rating3.3kW
Supply Voltage Min170VAC
Supply Voltage Max265VAC
Manufacturer Warranty3 Years
Product RangeN8700 Series
Plug Type-
Product Overview
The Keysight N8737A is a 60V, 55A, 3300W, single output power supply in a small 2U package.
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- Flexible AC input voltage options
- LAN, USB and GPIB standard interfaces
- Fully compliant to LXI Class C specification
Applications
Test & Measurement, Power Management
Contents
A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
-
Output Current Min
-
Power Rating
3.3kW
Supply Voltage Max
265VAC
Product Range
N8700 Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
60V
Output Current Max
55A
Supply Voltage Min
170VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13