Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5741A
Order Code1778322
Product RangeN5700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,625.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5741A
Order Code1778322
Product RangeN5700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max600W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max6V
Output Current Max100A
Product RangeN5700 Series
Product Overview
N5741A is a N5700 series DC power supply that offers just the right performance at just the right price, all in a compact (1U) package.
- Single output, 6V, 100A, 600W
- Small, high-density package saves you rack space
- Easy front-panel operation
- Built-in voltage and current measurement
- Full protection from over-voltage and over-current
- 85-265VAC universal AC input
- Command compatibility for Sorensen DLM and Xantrex XFR DC supplies
- LAN, USB, and GPIB interfaces standard
- Fully compliant to LXI class C specification
- Extensive device protection and simplify system connections
Notes
A BenchVue software license (BV0003B) is now included with your instrument. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
6V
Product Range
N5700 Series
Output Power Max
600W
Output Voltage Min
0V
Output Current Max
100A
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7