Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2817A
Order Code4338640
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2817A
Order Code4338640
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
N2817A is a probe tip accessory kit for N2805A differential probe.
- Φ4mm accessories
Contents
2 alligator clips, 2 hook clips, 2 pincer clips, 2 browser tips.
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1