Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN2816A
Order Code4338639
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Lead Length - Imperial-
Lead Length - Metric-
Insulator ColourBlack, Red
Current Rating-
Voltage Rating-
Product Range-
Product Overview
N2816A is a probe tip accessory kit for N2804A differential probe.
- Φ2mm accessories
Contents
2 alligator clips, 2 pincer clips, Extension lead (30cm).
Technical Specifications
Test Connector Type A
-
Lead Length - Imperial
-
Insulator Colour
Black, Red
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Test Connector Type B
-
Lead Length - Metric
-
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1