Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300AUTA
Order Code4680589
Product RangeInfiniiVision HD3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,465.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,465.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoHD300AUTA
Order Code4680589
Product RangeInfiniiVision HD3 Series
Technical Datasheet
Software TypeAutomotive Analysis Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software LanguageEnglish
Supported OSWindows
For Use WithKeysight InfiniiVision HD3 Series oscilloscopes
Product RangeInfiniiVision HD3 Series
Product Overview
HD300AUTA is an automotive analysis software package for the Keysight InfiniiVision HD3 series oscilloscopes that enables protocol triggering and decoding for a broad range of the most common automotive serial buses used today for power train and body control and monitoring. Use this package in combination with the standard advanced analysis on the HD3, including mask testing and frequency response analysis, to help test and debug automotive electronic systems.
- Package enables CAN, CAN FD, CAN XL, LIN, and SENT for InfiniiVision HD3 Series oscilloscopes
- Software enables user to trigger on and decode CAN/FD/XL, LIN, SENT symbolically with .dbc/.ldf file
- S standard advanced math, mask testing (detailed pass/fail statistics), frequency response analysis
- It provides the fastest throughput oscilloscope solution
- The oscilloscope includes on-screen serial decode time correlated with the serial data waveform
Technical Specifications
Software Type
Automotive Analysis Software Package
Licence Type
Perpetual
Software Language
English
For Use With
Keysight InfiniiVision HD3 Series oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Software Edition
-
Media Type
Download
Supported OS
Windows
Product Range
InfiniiVision HD3 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01