Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU190A
Order Code3648872
Product RangeSmart Bench Essentials Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.150 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€101.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoEDU190A
Order Code3648872
Product RangeSmart Bench Essentials Series
Technical Datasheet
Accessory TypeInstrument Stacking Kit
For Use WithKeysight EDU33211A/EDU33212A 20 MHz Function Generators
Product RangeSmart Bench Essentials Series
SVHCTo Be Advised
Product Overview
EDU190A is an instrument stacking kit. The EDU190A is an anodized metal frame that enables one EDU series instrument to stack on each other. It can be securely attached to the wall or lab bench with the included bracket.
- 6V, 5A and 2x 30V DC output
- Low output ripple and noise
- Excellent programming/readback accuracy and excellent line/load regulation
- Overvoltage, overcurrent and overtemperature protection
- Low acoustic noise
- Signature 7-inch colour display
- Distinctive color-coded channels
- Individual knobs for voltage and current
Contents
DC power supply, AC power cord (based on destination country).
Technical Specifications
Accessory Type
Instrument Stacking Kit
Product Range
Smart Bench Essentials Series
For Use With
Keysight EDU33211A/EDU33212A 20 MHz Function Generators
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.35