Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,423.000 |
Product Information
Product Overview
E36233A PROMO is a 30V, 20A, 400W dual output autoranging E36200 series DC power supply. E36200 series power supplies are designed for applications that require more power than a typical bench power supplies can deliver. Applications include testing automotive components, aerospace defence avionics, DC-DC converters and LED lighting drivers. The power supply is designed to output more usable power. Autoranging architecture provides more current at all voltage settings. Dual channel model offers auto-series and auto-parallel to combine their outputs into a single channel with twice the voltage or current. It is a fully programmable supply with USB, LAN, optional GPIB and a digital I/O interface.
- Clean, reliable power with less than 350uVrms ripple and noise
- 2-wire or 4-wire remote sense
- Excellent programming/readback accuracy, excellent line/load regulation
- Over voltage, over current and over temperature protection
- Thermal-control fan speed for lower acoustic noise
- 4.3-inch LCD colour display
- Front and rear output terminals
- E3633A and E3634A code compatible
- LAN(LXI), USB and GPIB (optional)
- Advanced characterisation (data logging, output sequencing, LIST mode, adjustable voltage slew rate)
Contents
DC power supply, One digital IO connector, Two rear output connector, AC power cord (based on destination country).
Technical Specifications
0V
0A
400W
240VAC
E36200 Series
30V
20A
100VAC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate