Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,736.000 |
Product Information
Product Overview
E36154A is an 800W, 30V, 80A auto ranging Benchtop single power output DC power supply. The E36154A includes advanced characterization tools such as data logging, an optional scope view, and arbitrary waveform generation. This enables in-depth modulation analysis and precise output for power simulation applications, allowing you to accelerate development projects without compromising quality. All these features work together to provide a one-box solution that eliminates the typical requirements of multiple instruments, therefore, helping you to save time without complex setups as well as reducing your test costs. The E36154A brings in a new key innovation has a detachable front binding post that supports a high current up to 80A. The detachable binding post allows easy access to the power outputs allowing for seamless wire connections to your DUTs. More importantly, the front binding post has a built-in auto-protection mechanism to ensure your own safety as well as your devices.
- Peak power handling up to 3X max power rating
- Low output ripple and noise
- Excellent line/load regulation
- 2-wire or 4-wire remote sense
- Detachable high current front binding post
- Over-voltage, over-current, and overtemperature protection
- Thermal-control fan speed for minimal acoustic noise
- 4-wire front output terminal including sense and ground
- Individual knobs for voltage and current
- LAN/LXI, USB and GPIB (upgrade option) interfaces
- Promotion: Buy this product and Claim a FREE U1232A DMM: www.keysight.com/find/PowerPromoClaim. Until 31/10/2023
Contents
DC power supply, AC power cord (based on destination country), Detachable front binding post.
Notes
Claim a free gift of your choice upon purchasing and receiving the qualifying new instruments: (Bench/Modular Power Supply, Source Measure Unit, Data, Acquisition System, Digital Multimeter, Function Generator) the offer is valid until December 31.
Technical Specifications
Programmable
0V
0A
800W
230VAC
E36150 Series
To Be Advised
1 Output
30V
80A
100VAC
-
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate