Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,194.000 |
Product Information
Product Overview
D9010LSPO is an Infiniium offline - low speed protocol software bundle. This is a low-speed serial bus decode bundle for D9010BSEO Infiniium Offline, which is a prerequisite for this application. It is the offline equivalent of our D9010LSSP, D9010AUTP, D9020AUTP, D9010EMBP, and D9010MILP options. This bundle includes powerful decoding for the following serial bus standards: CAN, CAN-FD, LIN, FlexRay, I²C, I²S, JTAG, SPI, Quad SPI, eSPI, SVID, RS232, UART, USB 2.0, USB-PD, Ethernet 10/100BaseT, SPMI, BroadR-Reach, Manchester, MIL-STD-1553, ARINC 429, and SpaceWire.
- Get your low speed serial debug done faster and simpler by using this package
- Set up your scope to show specific protocol decoding in less than 30sec with an auto setup feature
- Get access to a rich set of integrated protocol-level triggers
- Save time and eliminate errors by viewing packets at the protocol level
- Use time-correlated views to quickly troubleshoot serial protocol problems
Technical Specifications
Low Speed Protocol Software
Node Locked
English
Keysight Infiniium Oscilloscopes
No SVHC (14-Jun-2023)
-
Download
Windows 10
Infiniium Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate