Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No24-6337-9713
Order Code2817111
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin Mildly Activated RMA
Solder Alloy63, 37 Sn, Pb
External Diameter - Metric0.787mm
External Diameter - Imperial0.031"
Melting Temperature183°C
Weight - Metric453.592g
Weight - Imperial1lb
Product Range-
SVHCLead
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
63, 37 Sn, Pb
External Diameter - Imperial
0.031"
Weight - Metric
453.592g
Product Range
-
Flux Type
Rosin Mildly Activated RMA
External Diameter - Metric
0.787mm
Melting Temperature
183°C
Weight - Imperial
1lb
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.483538