Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoTVP-L
Order Code3812499
Product RangeTVP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €445.000 |
Price for:Each
Minimum: 1
Multiple: 1
€445.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoTVP-L
Order Code3812499
Product RangeTVP Series
Technical Datasheet
Length233mm
Height420mm
Load Capacity-
Product RangeTVP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
233mm
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
420mm
Product Range
TVP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90249000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12