Print Page
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKERN
Manufacturer Part NoTB 1000-0.1N
Order Code3811625
Product RangeTB Series
Technical Datasheet
Measuring Range Max1mm
Accuracy-
Graduations0.0001mm, 0.001mm
Product RangeTB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measuring Range Max
1mm
Graduations
0.0001mm, 0.001mm
SVHC
No SVHC (25-Jun-2025)
Accuracy
-
Product Range
TB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75
UN Hazard Code:3496