Quantity | Price (ex VAT) |
---|---|
1+ | €1,500.000 |
Product Information
Product Overview
SXC 300K-2 is an IoT-line stainless steel platform scale. It is a stainless steel platform scale with up to four data interfaces and optional alibi memory, also with optional verification. It is completely made of stainless steel, hermetically welded stainless steel load cell with dust and splash protection IP68. It is suitable for the increased hygienic requirements in the food industry. This device features a superior display size: a digit height of 48mm, brightly backlit for easy reading of the weighing value even in poor lighting conditions. It has industry 4.0: exchange of data and control commands optionally via up to four interfaces according to individual needs: two wired (RS-232, Ethernet, USB or analogue module) and two radio interfaces (WLAN, Bluetooth). It features query and remote control of the scale via computer or CRM/ERP systems using the KERN communication protocol.
- 300kg maximum weighing range
- 0.02Kg readability
- Dimensions of weighing platform (W×D×H) is 650 × 500 × 136mm
- Dimensions of weighing surface (W×D) is 650 × 500mm
- 0.02Kg reproducibility
- ±0.06kg linearity
- LCD display type, 48mm display digit height
- 3m evaluation device cable length
- Ambient temperature range from -10°C to 40°C
- Ideal for robust industrial applications and increased hygienic requirements in the food industries
Technical Specifications
Platform
20g
No SVHC (25-Jun-2025)
300kg
SXC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate