Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- PCB series standard precision balance for laboratory
- Maximum weighing capacity is 3500g
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Freely programmable weighing unit
- 130mm x130mm (W x D) stainless steel weighing plate
- Overall dimension (without draught shield) is 163mm x 245mm x 79mm (W x D x H)
- Weigh different ingredients of a mixture using recipe function
- Plus/minus weighing procedures
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
-
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3.5kg
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2