Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoMPC 300K-1M
Order Code3811449
Product RangeMPC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoMPC 300K-1M
Order Code3811449
Product RangeMPC Series
Technical Datasheet
Balance / Scale TypeFloor
Load Weight Max300kg
Resolution (g)100g
Product RangeMPC Series
Technical Specifications
Balance / Scale Type
Floor
Resolution (g)
100g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
300kg
Product Range
MPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.02