Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIXS 30K-2M
Order Code3811408
Product RangeIXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoIXS 30K-2M
Order Code3811408
Product RangeIXS Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max30kg
Resolution (g)10g
Product RangeIXS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
30kg
Product Range
IXS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.155