Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIXS 10K-4
Order Code3811403
Product RangeIXS Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoIXS 10K-4
Order Code3811403
Product RangeIXS Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max15kg
Resolution (g)0.5g
Product RangeIXS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
0.5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
15kg
Product Range
IXS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7