Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIXC 100K-3
Order Code4377587
Product RangeIXC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €850.000 |
Price for:Each
Minimum: 1
Multiple: 1
€850.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoIXC 100K-3
Order Code4377587
Product RangeIXC Series
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)5g
Product RangeIXC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IXC 100K-3 is an IoT-line platform scale. It features a standardized, convenient KERN concept of the operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol. This device has a query and remote control of the scale via computer or CRM/ERP systems using the KERN communication protocol.
- 150kg maximum weighing range
- 0.005Kg readability
- Dimensions of weighing platform (W×D×H) is 500 × 400 × 124mm
- Dimensions of weighing surface (W×D) is 500 × 400mm
- 0.005Kg reproducibility
- ±0.015kg linearity
- LCD display, 48mm display digit height
- Stainless steel material weighing plate, steel, painted material platform
- 3m evaluation device cable length
- IP65 load cell, IP68 display, ambient temperature range from -10°C to 40°C
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
150kg
Product Range
IXC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24