Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoFCB 3K0.1
Order Code3811241
Product RangeFCB Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part NoFCB 3K0.1
Order Code3811241
Product RangeFCB Series
Technical Datasheet
Balance / Scale TypeBench
Load Weight Max3kg
Resolution (g)0.1g
Product RangeFCB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- FCB series bench scale with second display on backside of the scale
- Maximum weighing capacity is 3Kg
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Standard RS232 data interface
- High mobility
- 253mm x 229mm (W x D) stainless steel weighing plate
- Overall dimension is 252mm x 228mm x 12.5mm (W x D x H)
- Optional battery operated
- Includes protective working cover
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.1g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3kg
Product Range
FCB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25