Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoADJ 200-4
Order Code3811026
Product RangeADJ Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €958.520 |
| 3+ | €939.350 |
| 5+ | €920.180 |
Price for:Each
Minimum: 1
Multiple: 1
€958.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoADJ 200-4
Order Code3811026
Product RangeADJ Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max210g
Resolution (g)0.0001g
Product RangeADJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Analytical balances with automatic internal adjustment in the case of a change in temperature or time controlled every 3h, guarantees high degree of accuracy and makes the balance independent of its location of use.
- Large glass draught shield with 3 sliding doors for easy access to the items being weighed
- Compact size, practical for small spaces
- Simple and convenient 6-key operation
- Function: counting, percentage determination, standby
- 100-265V, 50-60Hz, 2A input voltage
- EURO UK US mains adapter/adapter included
- Plastic casing material
- 1,600cm display digit height and 210000 counting resolution
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.0001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
210g
Product Range
ADJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.8