Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoABJ 80-4NM
Order Code3810997
Product RangeABJ-NM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,300.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoABJ 80-4NM
Order Code3810997
Product RangeABJ-NM Series
Technical Datasheet
Balance / Scale TypeAnalytical
Load Weight Max82g
Resolution (g)0.0001g
Product RangeABJ-NM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Analytical
Resolution (g)
0.0001g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
82g
Product Range
ABJ-NM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.7