Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No367-41
Order Code3850350
Product Range367 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No367-41
Order Code3850350
Product Range367 Series
Technical Datasheet
Nominal Value1g
OIML ClassM3
Test Weight ShapeCylindrical
Test Weight MaterialBrass
Product Range367 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Nominal Value
1g
Test Weight Shape
Cylindrical
Product Range
367 Series
OIML Class
M3
Test Weight Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001