Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No354-47
Order Code3850302
Product Range354 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No354-47
Order Code3850302
Product Range354 Series
Technical Datasheet
Weight Set Range1g to 2kg
OIML ClassM2
Test Weight ShapeCylindrical
Test Weight MaterialBrass
Product Range354 Series
Technical Specifications
Weight Set Range
1g to 2kg
Test Weight Shape
Cylindrical
Product Range
354 Series
OIML Class
M2
Test Weight Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.01