Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No335-060-200
Order Code3811789
Product Range335-0x0-200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.000 |
Price for:Each
Minimum: 1
Multiple: 1
€210.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No335-060-200
Order Code3811789
Product Range335-0x0-200 Series
Technical Datasheet
Box TypeComponent
Box MaterialWood
Box Colour-
External Height - Imperial4.41"
External Height - Metric112mm
External Width - Imperial9.06"
External Width - Metric230mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range335-0x0-200 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Component
Box Colour
-
External Height - Metric
112mm
External Width - Metric
230mm
External Depth - Metric
180mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Wood
External Height - Imperial
4.41"
External Width - Imperial
9.06"
External Depth - Imperial
7.09"
Product Range
335-0x0-200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1