Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No317-009-600
Order Code3811869
Product Range317-1x0-600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €13.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No317-009-600
Order Code3811869
Product Range317-1x0-600 Series
Technical Datasheet
Carrying Case MaterialAluminium
Case ColourGrey
External Height - Imperial2.88"
External Height - Metric73mm
External Width - Imperial2.76"
External Width - Metric70mm
External Depth - Imperial3.04"
External Depth - Metric77mm
Product Range317-1x0-600 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
2.88"
External Width - Imperial
2.76"
External Depth - Imperial
3.04"
Product Range
317-1x0-600 Series
Case Colour
Grey
External Height - Metric
73mm
External Width - Metric
70mm
External Depth - Metric
77mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3