Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No313-082-400
Order Code3811850
Product Range313-0x2-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €194.000 |
Price for:Each
Minimum: 1
Multiple: 1
€194.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part No313-082-400
Order Code3811850
Product Range313-0x2-400 Series
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial6.7"
External Height - Metric170mm
External Width - Imperial13.78"
External Width - Metric350mm
External Depth - Imperial12.6"
External Depth - Metric320mm
Product Range313-0x2-400 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
6.7"
External Width - Imperial
13.78"
External Depth - Imperial
12.6"
Product Range
313-0x2-400 Series
Case Colour
Black
External Height - Metric
170mm
External Width - Metric
350mm
External Depth - Metric
320mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5