Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No313-070-600
Order Code3811847
Product Range31x-0x0-600 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKERN
Manufacturer Part No313-070-600
Order Code3811847
Product Range31x-0x0-600 Series
Technical Datasheet
Carrying Case MaterialAluminium
Case ColourGrey
External Height - Imperial5.44"
External Height - Metric138mm
External Width - Imperial10.95"
External Width - Metric278mm
External Depth - Imperial7.09"
External Depth - Metric180mm
Product Range31x-0x0-600 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
5.44"
External Width - Imperial
10.95"
External Depth - Imperial
7.09"
Product Range
31x-0x0-600 Series
Case Colour
Grey
External Height - Metric
138mm
External Width - Metric
278mm
External Depth - Metric
180mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25