Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No313-020-600
Order Code3811838
Product Range31x-0x0-600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.000 |
Price for:Each
Minimum: 1
Multiple: 1
€94.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No313-020-600
Order Code3811838
Product Range31x-0x0-600 Series
Technical Datasheet
Carrying Case MaterialAluminium
Case ColourGrey
External Height - Imperial2.96"
External Height - Metric75mm
External Width - Imperial6.5"
External Width - Metric165mm
External Depth - Imperial4.73"
External Depth - Metric120mm
Product Range31x-0x0-600 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
Aluminium
External Height - Imperial
2.96"
External Width - Imperial
6.5"
External Depth - Imperial
4.73"
Product Range
31x-0x0-600 Series
Case Colour
Grey
External Height - Metric
75mm
External Width - Metric
165mm
External Depth - Metric
120mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45