Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoVCR07L102MGA
Order Code3871661
Product RangeVCR Indust HVHT200C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €137.180 |
5+ | €116.080 |
10+ | €107.790 |
Price for:Each
Minimum: 1
Multiple: 1
€137.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoVCR07L102MGA
Order Code3871661
Product RangeVCR Indust HVHT200C Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)500V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeVCR Indust HVHT200C Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
High temperature (+200°C), high voltage radial ceramic cased VCR series capacitors with a new, unique design concept which eliminates potential problems associated with conventional epoxy cased epoxy potted capacitors. Major application is high voltage power supplies. High voltage capacitors are also utilized on high voltage meter multiplier and RF circuits.
- Radial leaded capacitors
- MIL-PRF-20, Group A Test
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
VCR Indust HVHT200C Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
200°C
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001