Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTPI9664A0L090N
Order Code4588001
Product RangeTPI Series
Technical Datasheet
300 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.640 |
10+ | €2.210 |
50+ | €2.020 |
300+ | €1.540 |
600+ | €1.350 |
1200+ | €1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI9664A0L090N
Order Code4588001
Product RangeTPI Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)58A
Inductor Construction-
Saturation Current (Isat)115A
Product RangeTPI Series
Inductor Case / Package-
DC Resistance Max185µohm
Inductance Tolerance± 10%
Product Length9.6mm
Product Width6.4mm
Product Height10mm
Technical Specifications
Inductance
90nH
Inductor Construction
-
Product Range
TPI Series
DC Resistance Max
185µohm
Product Length
9.6mm
Product Height
10mm
RMS Current (Irms)
58A
Saturation Current (Isat)
115A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability