Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoTPI111065L210N
Order Code3011722
Product RangeTPI Series
Also Known AsUPIY111065L21N
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoTPI111065L210N
Order Code3011722
Product RangeTPI Series
Also Known AsUPIY111065L21N
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeTPI Series
Inductor Case / Package-
Power Inductor Case11.6mm x 10mm x 6.5mm
DC Resistance Max290µohm
Inductance Tolerance± 10%
Product Length11.6mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET TPI ferrite core inductors are designed for a very low core loss. Its’ flat wire, “1 turn through the construction” design, enables high efficiency at large currents. The core material used is ideal for high switching frequency applications.
- One turn coil ferrite
- Operating temperature up to +125°C
- High switching frequency
- Low core loss
- High current
- Low self-heating
- Low self-heating
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Product Range
TPI Series
Power Inductor Case
11.6mm x 10mm x 6.5mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
50A
Saturation Current (Isat)
54A
Inductor Case / Package
-
DC Resistance Max
290µohm
Product Length
11.6mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031
Product traceability