Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT597S226M010APE200
Order Code4216324
Product RangeT597 KO-CAP Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.573 |
50+ | €0.549 |
100+ | €0.524 |
500+ | €0.443 |
1000+ | €0.419 |
3000+ | €0.386 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT597S226M010APE200
Order Code4216324
Product RangeT597 KO-CAP Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeS
ESR0.2ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ripple Current570mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT597 KO-CAP Series
QualificationAEC-Q200
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
0.2ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Product Range
T597 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
S
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
570mA
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
Product traceability