Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.635 |
50+ | €0.609 |
100+ | €0.583 |
500+ | €0.495 |
1000+ | €0.468 |
2000+ | €0.467 |
Product Information
Product Overview
The T591 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high humidity/high temperature polymer electrolytic series delivers higher capacitance and ESR stability under harsh environmental conditions.
Technical Specifications
2.2µF
50V
0.15ohm
3.5mm
1.9mm
-55°C
T591 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
920mA
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate