Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT556B227M008AH
Order Code3018216
Product RangeT556 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €28.470 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€2,847.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT556B227M008AH
Order Code3018216
Product RangeT556 Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)8V
Manufacturer Size CodeB
ESR0.12ohm
Capacitor Case / PackageSMD
Product Length24.5mm
Product Width8.5mm
Product Height9.1mm
Ripple Current1.51A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT556 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Voltage(DC)
8V
ESR
0.12ohm
Product Length
24.5mm
Product Height
9.1mm
Operating Temperature Min
-55°C
Product Range
T556 Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
SMD
Product Width
8.5mm
Ripple Current
1.51A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001