Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT555B256M100AH
Order Code3018206
Product RangeT555 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €28.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€2,881.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT555B256M100AH
Order Code3018206
Product RangeT555 Series
Technical Datasheet
Capacitance25µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Manufacturer Size CodeB
ESR0.19ohm
Capacitor Case / PackageSMD
Product Length24.5mm
Product Width8.5mm
Product Height9.1mm
Ripple Current1.2A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT555 Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Capacitance
25µF
Voltage(DC)
100V
ESR
0.19ohm
Product Length
24.5mm
Product Height
9.1mm
Operating Temperature Min
-55°C
Product Range
T555 Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
SMD
Product Width
8.5mm
Ripple Current
1.2A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001