Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT551B107K060AH4251
Order Code4534388
Product RangeT551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €52.450 |
Price for:Each
Minimum: 20
Multiple: 20
€1,049.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT551B107K060AH4251
Order Code4534388
Product RangeT551 Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 10%
Voltage(DC)60V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / PackageAxial Leaded
Product Length17.42mm
Product Width-
Product Height-
Ripple Current1.66A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT551 Series
Qualification-
Technical Specifications
Capacitance
100µF
Voltage(DC)
60V
ESR
0.1ohm
Product Length
17.42mm
Product Height
-
Operating Temperature Min
-55°C
Product Range
T551 Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Capacitor Case / Package
Axial Leaded
Product Width
-
Ripple Current
1.66A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00363
Product traceability