Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €37.300 |
5+ | €32.990 |
20+ | €28.670 |
60+ | €28.370 |
100+ | €28.060 |
Product Information
Product Overview
The T550 Series Polymer Hermetic Seal (PHS) is a tantalum polymer capacitor. A conductive organic polymer replaces the traditionally used MnO2 or wet electrolyte as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency and low temperature. The T550 Series PHS also exhibits a benign failure mode which eliminates the case breach that can occur in wet tantalum types. Additionally, this part may be operated at voltages up to 80% of rated voltage with equivalent or better reliability than traditional wet tantalum capacitors operated at 50% of rated voltage. T550 Series PHS also offers higher ripple current handling capability and a lower ESR range than wet tantalums. With reduced ESR and enhanced capacitance retention at higher frequencies and low temperatures, the T550 Series PHS provides the highest total capacitance and the most economical solution for high power applications, all within an approximately 25% lighter package than the equivalent wet tantalum capacitor.
- Includes F-Tech anode which eliminates hidden defects in the dielectric
- 100% Simulated Breakdown Screening
- Maximum operating temperature of +105°C
- Meets all requirements of DLA Drawing 13030
- Extremely low ESR
- High frequency capacitance retention
- 100% accelerated steady state aging (240 hours)
- 100% surge current tested, 10 cycles +25°C
- MIL–PRF–39006/22/25/30/31
Technical Specifications
390µF
15V
0.09ohm
-
-
-55°C
T550 Series
Lead (25-Jun-2025)
± 20%
B
0602 [1605 Metric]
-
1.75A
105°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate