Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT543O687M010AHE015
Order Code4534394RL
Product RangeT543 KO-CAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | €9.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 250
€4,640.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543O687M010AHE015
Order Code4534394RL
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeO
ESR0.015ohm
Capacitor Case / Package2924 [7360 Metric]
Product Length7.3mm
Product Width6mm
Product Height4mm
Ripple Current4.47A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT543 KO-CAP Series
Qualification-
Technical Specifications
Capacitance
680µF
Voltage(DC)
10V
ESR
0.015ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
O
Capacitor Case / Package
2924 [7360 Metric]
Product Width
6mm
Ripple Current
4.47A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000696
Product traceability