20,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.500 |
50+ | €0.466 |
100+ | €0.436 |
500+ | €0.377 |
1000+ | €0.350 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
- 1200mA at 45°C/100kHz Maximum allowable ripple current
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Communications & Networking, Consumer Electronics
Technical Specifications
10µF
10V
0.08ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
A
1206 [3216 Metric]
1.6mm
1.2A
105°C
-
Alternatives for T520A106M010ATE080
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate