Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT510E108K004ATE010
Order Code2938234
Product RangeT510 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | €6.850 | 
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€3,425.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT510E108K004ATE010
Order Code2938234
Product RangeT510 Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)4V
Capacitor Case / Package2924 [7360 Metric]
Capacitance Tolerance± 10%
ESR0.01ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current5.34A
Product Length7.3mm
Product Width6mm
Product Height3.6mm
Product RangeT510 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T510 series multiple anode MnO2 SMD Tantalum Capacitor designed for demanding applications that require high surge current and high ripple current capability. This capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offers several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high in-rush currents. These benefits are achieved though the utilization of multiple anodes as well as high-stress, low impedance electrical conditioning performed prior to screening.
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Optional gold-plated terminations
- High ripple current capability
- 100% Surge current test
- 100% Steady-state accelerated aging
- 10 to 100μF Capacitance range
- 4 to 50V Voltage range
- Case sizes E and X
- Moisture sensitivity level-1
Technical Specifications
Capacitance
1000µF
Capacitor Case / Package
2924 [7360 Metric]
ESR
0.01ohm
Failure Rate
-
Product Length
7.3mm
Product Height
3.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
5.34A
Product Width
6mm
Product Range
T510 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability