Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT499D475K035ATE1K5
Order Code4537533
Product RangeT499 Series
Technical Datasheet
390 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €0.972 |
50+ | €0.933 |
100+ | €0.893 |
500+ | €0.656 |
1000+ | €0.608 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499D475K035ATE1K5
Order Code4537533
Product RangeT499 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current316mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
316mA
Product Width
4.3mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000337
Product traceability