Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT499B105K035ATE5K0
Order Code4537522
Product RangeT499 Series
Technical Datasheet
1,980 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.550 |
50+ | €0.479 |
100+ | €0.447 |
500+ | €0.415 |
1000+ | €0.384 |
2000+ | €0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499B105K035ATE5K0
Order Code4537522
Product RangeT499 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current130mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT499 Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
130mA
Product Width
2.8mm
Product Range
T499 Series
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability