Quantity | Price (ex VAT) |
---|---|
500+ | €2.900 |
Product Information
Product Overview
T498X156K050ATE500 is a T498 series automotive grade MnO2 tantalum surface mount capacitor. It offers optimum performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing allow T498 AUTO to perform with a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series is classified as moisture sensitivity level (MSL) 1 under J STD 020: unlimited floor lifetime at ≤ 30°C/85% RH. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.
- 15µF rated capacitance with ±10% tolerance
- 50V DC rated voltage at 85°C
- 500mohm maximum ESR at 25°C, 100kHz
- 100% matte tin (Sn)-plated
- 100% steady-state accelerated aging
- 100% surge current testing
- Laser-marked case
- Symmetrical, compliant terminations
- Meets or exceeds EIA standard 535BAAC
- Complies with AEC–Q200
Technical Specifications
15µF
2917 [7343 Metric]
0.5ohm
-
7.3mm
7mm
-55°C
AEC-Q200
50V
± 10%
X
574mA
4.3mm
T498 Series
150°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate