Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.570 |
10+ | €0.838 |
50+ | €0.775 |
100+ | €0.712 |
500+ | €0.612 |
1000+ | €0.581 |
Product Information
Product Overview
The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.
- 0.1μF to 1000µF capacitance range
- EIA 1206, 1210, 2312, 2917, 2924 case sizes available
- Available in ±10% and ±20% tolerance
- Rated voltage range of 2.5VDC to 50VDC
- Operating temperature range of -55°C to 125°C
- Meets or exceeds EIA standard 535BAAC
- 100% steady state accelerated aging
- Optional gold plated terminations
- MSL 1
- Endurance is 2000h at 85°C
Technical Specifications
47µF
1411 [3528 Metric]
0.5ohm
-
3.5mm
1.9mm
-55°C
-
10V
± 10%
B
412mA
2.8mm
T495 Series
125°C
No SVHC (25-Jun-2025)
Alternatives for T495B476K010ATE500
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate