Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT490B227M004ATE500
Order Code2688573
Product RangeT490 Series
Technical Datasheet
3,073 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.602 |
50+ | €0.529 |
100+ | €0.456 |
500+ | €0.366 |
1000+ | €0.335 |
2000+ | €0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT490B227M004ATE500
Order Code2688573
Product RangeT490 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current412mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeT490 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at ≤ 30°C/85% RH.
- Capacitance values ranges 47 μF to 470 μF
- Voltage rating of 4 – 10 VDC
- Operating temperature range of −55°C to +125°C
- Suitable for 3 x 260°C reflow passes
- 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
- Tin/lead (Sn/Pb) and Gold-plated terminations are available
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
412mA
Product Width
2.8mm
Product Range
T490 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability