Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT350K476K025AT.
Order Code1167581
Product RangeUltraDip II T35X Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKEMET
Manufacturer Part NoT350K476K025AT.
Order Code1167581
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Capacitance Tolerance 10%
Lead Spacing5mm
ESR1ohm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for T350K476K025AT.
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
10%
ESR
1ohm
Operating Temperature Min
-55°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
25V
Lead Spacing
5mm
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068