Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT350K106K050AT.
Order Code1167579
Product RangeUltraDip II T35X Series
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKEMET
Manufacturer Part NoT350K106K050AT.
Order Code1167579
Product RangeUltraDip II T35X Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Lead Spacing5mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR1.6ohm
Product Diameter8.9mm
Product Length-
Product Height13.5mm
Product RangeUltraDip II T35X Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for T350K106K050AT.
7 Products Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
10%
Lead Spacing
5mm
Ripple Current
-
ESR
1.6ohm
Product Length
-
Product Range
UltraDip II T35X Series
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Diameter
8.9mm
Product Height
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000603