Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT340D107M010AT
Order Code4471176
Product RangeT340 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €9.680 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
€968.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT340D107M010AT
Order Code4471176
Product RangeT340 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
ESR1ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length12.3mm
Product Height10.5mm
Product RangeT340 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
12.3mm
Product Range
T340 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
ESR
1ohm
Ripple Current
-
Product Diameter
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability