Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT340C106K025AT
Order Code4471161
Product RangeT340 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €3.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
€674.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT340C106K025AT
Order Code4471161
Product RangeT340 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR2.9ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length7.3mm
Product Height10.5mm
Product RangeT340 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.3mm
Product Range
T340 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
ESR
2.9ohm
Ripple Current
-
Product Diameter
-
Product Height
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability