Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT340B106K015AS
Order Code4471157
Product RangeT340 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
300+ | €2.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 300
Multiple: 300
€873.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoT340B106K015AS
Order Code4471157
Product RangeT340 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)15V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length7.2mm
Product Height8.3mm
Product RangeT340 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
7.2mm
Product Range
T340 Series
Operating Temperature Max
125°C
SVHC
Lead (25-Jun-2025)
Voltage(DC)
15V
Capacitor Terminals
Radial Leaded
ESR
3.2ohm
Ripple Current
-
Product Diameter
-
Product Height
8.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability